TDA4691T-T vs TC90A49P feature comparison

TDA4691T-T NXP Semiconductors

Buy Now Datasheet

TC90A49P Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS TOSHIBA CORP
Package Description SOP, DIP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature IT ALSO REQUIRES 7.2V TO 8.8V SUPPLY
Consumer IC Type SYNC SEPARATOR IC Y/C SEPARATOR IC
JESD-30 Code R-PDSO-G20 R-PDIP-T20
Length 12.8 mm 24.6 mm
Number of Functions 1
Number of Terminals 20 20
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 4.45 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Surface Mount YES NO
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.5 mm 7.62 mm
Base Number Matches 1 1
Part Package Code DIP
Pin Count 20

Compare TDA4691T-T with alternatives

Compare TC90A49P with alternatives