TDA4691T-T vs M52005P feature comparison

TDA4691T-T NXP Semiconductors

Buy Now Datasheet

M52005P Mitsubishi Electric

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS MITSUBISHI ELECTRIC CORP
Package Description SOP, DIP, DIP20,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature IT ALSO REQUIRES 7.2V TO 8.8V SUPPLY
Consumer IC Type SYNC SEPARATOR IC Y/C SEPARATOR IC
JESD-30 Code R-PDSO-G20 R-PDIP-T20
Length 12.8 mm 24 mm
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 70 °C 75 °C
Operating Temperature-Min -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 4.5 mm
Supply Voltage-Max (Vsup) 5.5 V 13 V
Supply Voltage-Min (Vsup) 4.5 V 11 V
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL EXTENDED
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.5 mm 7.62 mm
Base Number Matches 1 1
Rohs Code No
Part Package Code DIP
Pin Count 20
JESD-609 Code e0
Package Equivalence Code DIP20,.3
Supply Current-Max 42.3 mA
Terminal Finish TIN LEAD

Compare TDA4691T-T with alternatives

Compare M52005P with alternatives