TDA3653B/N2,112 vs TDA8359J/N2,112 feature comparison

TDA3653B/N2,112 NXP Semiconductors

Buy Now Datasheet

TDA8359J/N2,112 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code SFM ZIP
Package Description POWER, PLASTIC, SOT-110-1, SIP-9 ZIP,
Pin Count 9 9
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer NXP
Blanking Output NO NO
Consumer IC Type VERTICAL DEFLECTION IC VERTICAL DEFLECTION IC
JESD-30 Code R-PSFM-T9 R-PZIP-T9
JESD-609 Code e3 e3
Number of Functions 1 1
Number of Terminals 9 9
Operating Temperature-Max 150 °C 85 °C
Operating Temperature-Min -25 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SFM ZIP
Package Equivalence Code SIP9,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 60 V 18 V
Supply Voltage-Min (Vsup) 10 V 7.5 V
Surface Mount NO NO
Technology BIPOLAR BCDMOS
Temperature Grade OTHER OTHER
Terminal Finish TIN Tin (Sn)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position SINGLE ZIG-ZAG
Base Number Matches 1 1
Application TV
Length 13 mm
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 21.4 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 2.5 mm

Compare TDA3653B/N2,112 with alternatives

Compare TDA8359J/N2,112 with alternatives