TDA18211HD/C2,557
vs
LA1780M
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
SANYO ELECTRIC CO LTD
|
Part Package Code |
QFN
|
QFP
|
Package Description |
HQCCN, LCC64,.35SQ,20
|
QFP,
|
Pin Count |
64
|
64
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Built-in IF Amplifier |
YES
|
YES
|
Consumer IC Type |
VIDEO TUNER
|
AUDIO TUNER
|
Input Frequency-Max (RF) |
864 MHz
|
|
Input Frequency-Min (RF) |
174 MHz
|
|
JESD-30 Code |
S-PQCC-N64
|
S-PQFP-G64
|
Length |
9 mm
|
14 mm
|
Noise Figure-Nom |
5.5 dB
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
64
|
64
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HQCCN
|
QFP
|
Package Equivalence Code |
LCC64,.35SQ,20
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG
|
FLATPACK
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.7 mm
|
3 mm
|
Supply Current-Max |
290 mA
|
110 mA
|
Supply Voltage-Max (Vsup) |
3.47 V
|
9 V
|
Supply Voltage-Min (Vsup) |
3.13 V
|
7.5 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.8 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
9 mm
|
14 mm
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e0
|
Number of Bands |
|
2
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare TDA18211HD/C2,557 with alternatives
-
TDA18211HD/C2,557 vs LA1776M
-
TDA18211HD/C2,557 vs LA188NM
-
TDA18211HD/C2,557 vs LV25450PNW
-
TDA18211HD/C2,557 vs TDA18271HD/C2
-
TDA18211HD/C2,557 vs TEF6730AHW
-
TDA18211HD/C2,557 vs TDA18271HD/C2,551
-
TDA18211HD/C2,557 vs TDA18211HD/C2,551
-
TDA18211HD/C2,557 vs KA2296
Compare LA1780M with alternatives