TDA1575T/V2,112
vs
CXA1594L
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
SONY CORP
Package Description
SOP,
SZIP, ZIP16,.07,35
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Built-in IF Amplifier
YES
YES
Consumer IC Type
AUDIO TUNER
VIDEO TUNER
JESD-30 Code
R-PDSO-G16
R-PZIP-T16
JESD-609 Code
e4
e0
Length
9.9 mm
14 mm
Moisture Sensitivity Level
1
Noise Figure-Nom
11 dB
13.5 dB
Number of Bands
1
4
Number of Terminals
16
16
Operating Temperature-Max
85 °C
75 °C
Operating Temperature-Min
-40 °C
-20 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SZIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
5.715 mm
Supply Voltage-Max (Vsup)
10 V
9.9 V
Supply Voltage-Min (Vsup)
7 V
8.1 V
Surface Mount
YES
NO
Temperature Grade
INDUSTRIAL
COMMERCIAL EXTENDED
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
0.889 mm
Terminal Position
DUAL
ZIG-ZAG
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
2.2 mm
Base Number Matches
1
1
Part Package Code
ZIP
Pin Count
16
Input Frequency-Max (RF)
940 MHz
Input Frequency-Min (RF)
80 MHz
Number of Functions
1
Package Equivalence Code
ZIP16,.07,35
Supply Current-Max
60 mA
Technology
BIPOLAR
Compare TDA1575T/V2,112 with alternatives
TDA1575T/V2,112 vs TDA1575T/V2,118
TDA1575T/V2,112 vs CXA3125N
TDA1575T/V2,112 vs TDA5630BT-T
TDA1575T/V2,112 vs CXA1695L
TDA1575T/V2,112 vs NJM2531AV-(TE1)
TDA1575T/V2,112 vs CXA1594L-S
TDA1575T/V2,112 vs MC13025P
TDA1575T/V2,112 vs U2321B-AFP
TDA1575T/V2,112 vs TA8158FG
Compare CXA1594L with alternatives