TD87C51FA-24 vs TP87C51FA-3 feature comparison

TD87C51FA-24 Intel Corporation

Buy Now Datasheet

TP87C51FA-3 Intel Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEL CORP INTEL CORP
Part Package Code DIP DIP
Package Description CERDIP-40 PLASTIC, DIP-40
Pin Count 40 40
Reach Compliance Code compliant unknown
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer Intel
Has ADC NO NO
Address Bus Width 16 16
Bit Size 8 8
Boundary Scan NO NO
CPU Family 8051
Clock Frequency-Max 24 MHz 24 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 8 8
JESD-30 Code R-GDIP-T40 R-PDIP-T40
Length 52.325 mm 52.26 mm
Number of I/O Lines 32 32
Number of Terminals 40 40
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP40,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 256
ROM (words) 8192 8192
ROM Programmability UVPROM OTPROM
Seated Height-Max 5.72 mm 5.08 mm
Speed 24 MHz 24 MHz
Supply Current-Max 56 mA 56 mA
Supply Voltage-Max 6 V 6 V
Supply Voltage-Min 4.5 V 5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1
Additional Feature BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION
Format FIXED POINT
Integrated Cache NO
Low Power Mode YES
Number of DMA Channels
Number of External Interrupts 2
Number of Serial I/Os 1
Number of Timers 3
On Chip Data RAM Width 8
RAM (words) 256

Compare TD87C51FA-24 with alternatives

Compare TP87C51FA-3 with alternatives