TD74BC373P vs IDT54FBT2373ADB feature comparison

TD74BC373P Toshiba America Electronic Components

Buy Now Datasheet

IDT54FBT2373ADB Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TOSHIBA CORP INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code DIP DIP
Package Description DIP, DIP, DIP20,.3
Pin Count 20 20
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family BCT/FBT BCT/FBT
JESD-30 Code R-PDIP-T20 R-GDIP-T20
Length 24.6 mm 25.3365 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Characteristics 3-STATE 3-STATE WITH SERIES RESISTOR
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP20,.3 DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 27 mA 1.5 mA
Propagation Delay (tpd) 10 ns 9.8 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.45 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Additional Feature 25 OHM OUTPUT SERIES RESISTOR
JESD-609 Code e0
Max I(ol) 0.012 A
Screening Level 38535Q/M;38534H;883B
Terminal Finish TIN LEAD

Compare TD74BC373P with alternatives

Compare IDT54FBT2373ADB with alternatives