TD62004PA
vs
MC1416BD
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
TOSHIBA CORP
MOTOROLA INC
Part Package Code
DIP
Package Description
IN-LINE, R-PDIP-T16
SMALL OUTLINE, R-PDSO-G16
Pin Count
16
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Additional Feature
LOGIC LEVEL COMPATIBLE
LOGIC LEVEL COMPATIBLE
Collector Current-Max (IC)
0.5 A
0.5 A
Collector-Emitter Voltage-Max
35 V
50 V
Configuration
COMPLEX
COMPLEX
DC Current Gain-Min (hFE)
1000
1000
JESD-30 Code
R-PDIP-T16
R-PDSO-G16
JESD-609 Code
e0
e0
Number of Elements
7
7
Number of Terminals
16
16
Operating Temperature-Max
75 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
YES
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
DUAL
DUAL
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
VCEsat-Max
1.6 V
Base Number Matches
1
4
Compare TD62004PA with alternatives