TD62004AP
vs
ULN2004N
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
DIP
Package Description
IN-LINE, R-PDIP-T16
Pin Count
16
Reach Compliance Code
unknown
ECCN Code
EAR99
Samacsys Manufacturer
Toshiba
Additional Feature
LOGIC LEVEL COMPATIBLE
Collector Current-Max (IC)
500 A
Collector-Emitter Voltage-Max
50 V
Configuration
COMPLEX
DC Current Gain-Min (hFE)
1000
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e0
Number of Elements
7
Number of Terminals
16
Operating Temperature-Max
85 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Polarity/Channel Type
NPN
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Transistor Application
SWITCHING
Transistor Element Material
SILICON
VCEsat-Max
1.6 V
Base Number Matches
2
Compare TD62004AP with alternatives