TD62004AP vs ULN2003N feature comparison

TD62004AP Toshiba America Electronic Components

Buy Now Datasheet

ULN2003N

Part not found

Search for ULN2003N
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TOSHIBA CORP
Part Package Code DIP
Package Description IN-LINE, R-PDIP-T16
Pin Count 16
Reach Compliance Code unknown
ECCN Code EAR99
Samacsys Manufacturer Toshiba
Additional Feature LOGIC LEVEL COMPATIBLE
Collector Current-Max (IC) 500 A
Collector-Emitter Voltage-Max 50 V
Configuration COMPLEX
DC Current Gain-Min (hFE) 1000
JESD-30 Code R-PDIP-T16
JESD-609 Code e0
Number of Elements 7
Number of Terminals 16
Operating Temperature-Max 85 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style IN-LINE
Polarity/Channel Type NPN
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Position DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON
VCEsat-Max 1.6 V
Base Number Matches 2

Compare TD62004AP with alternatives