TD62001AFG
vs
ULN2001ANS
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
TOSHIBA CORP
|
|
Part Package Code |
SOIC
|
|
Package Description |
SMALL OUTLINE, R-PDSO-G16
|
|
Pin Count |
16
|
|
Reach Compliance Code |
unknown
|
|
ECCN Code |
EAR99
|
|
Additional Feature |
LOGIC LEVEL COMPATIBLE
|
|
Collector Current-Max (IC) |
0.5 A
|
|
Collector-Emitter Voltage-Max |
50 V
|
|
Configuration |
COMPLEX
|
|
DC Current Gain-Min (hFE) |
1000
|
|
JESD-30 Code |
R-PDSO-G16
|
|
Number of Elements |
7
|
|
Number of Terminals |
16
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Polarity/Channel Type |
NPN
|
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
YES
|
|
Terminal Form |
GULL WING
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Transistor Application |
SWITCHING
|
|
Transistor Element Material |
SILICON
|
|
Base Number Matches |
1
|
|
|
|
|
Compare TD62001AFG with alternatives