TD501DCAN
vs
ML6698CH
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD
|
MICRO LINEAR CORP
|
Package Description |
DIP-8
|
TQFP, TQFP44,.47SQ,32
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
R-PDIP-P8
|
S-PQFP-G44
|
Length |
20 mm
|
10 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
44
|
Operating Temperature-Max |
105 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
TQFP
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
IN-LINE
|
FLATPACK, THIN PROFILE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Seated Height-Max |
11.1 mm
|
1.2 mm
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Telecom IC Type |
ETHERNET TRANSCEIVER
|
ETHERNET TRANSCEIVER
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Form |
PIN/PEG
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
0.8 mm
|
Terminal Position |
DUAL
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
15.24 mm
|
10 mm
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
QFP
|
Pin Count |
|
44
|
Data Rate |
|
100000 Mbps
|
JESD-609 Code |
|
e0
|
Number of Transceivers |
|
1
|
Package Equivalence Code |
|
TQFP44,.47SQ,32
|
Qualification Status |
|
Not Qualified
|
Supply Current-Max |
|
260 mA
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare TD501DCAN with alternatives
Compare ML6698CH with alternatives