TD300-300-05-CN
vs
TD300-024-24-MN
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
POWERCUBE
POWERCUBE
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
400 V
36 V
Input Voltage-Min
200 V
18 V
Input Voltage-Nom
300 V
24 V
JESD-30 Code
R-XXMA-X
R-XXMA-X
Number of Functions
1
1
Number of Outputs
1
1
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-20 °C
-55 °C
Output Voltage-Max
5.5 V
26.4 V
Output Voltage-Min
3.25 V
15.6 V
Output Voltage-Nom
5 V
24 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
XMA
XMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
OTHER
OTHER
Terminal Form
UNSPECIFIED
UNSPECIFIED
Terminal Position
UNSPECIFIED
UNSPECIFIED
Total Power Output-Max
300 W
300 W
Trim/Adjustable Output
YES
YES
Base Number Matches
1
1
Compare TD300-300-05-CN with alternatives
Compare TD300-024-24-MN with alternatives