TD300-048-15-CN vs FC250B feature comparison

TD300-048-15-CN Natel Engineering Company

Buy Now Datasheet

FC250B TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer POWERCUBE TE CONNECTIVITY LTD
Package Description , 2.400 X 4.600 INCH, 0.500 INCH HEIGHT, POWER, MODULE-20
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 72 V 36 V
Input Voltage-Min 36 V 18 V
Input Voltage-Nom 48 V 28 V
JESD-30 Code R-XXMA-X R-XXMA-P20
Number of Functions 1 1
Number of Outputs 1 1
Operating Temperature-Max 100 °C 90 °C
Operating Temperature-Min -20 °C -40 °C
Output Voltage-Max 16.5 V 13.2 V
Output Voltage-Min 9.75 V 7.2 V
Output Voltage-Nom 15 V 12 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code XMA XMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade OTHER INDUSTRIAL
Terminal Form UNSPECIFIED PIN/PEG
Terminal Position UNSPECIFIED UNSPECIFIED
Total Power Output-Max 300 W 250 W
Trim/Adjustable Output YES YES
Base Number Matches 1 2
Part Package Code MODULE
Pin Count 20
Load Regulation-Max 0.2%
Number of Terminals 20

Compare TD300-048-15-CN with alternatives

Compare FC250B with alternatives