TD27C256-120V10 vs 5962-8606306XA feature comparison

TD27C256-120V10 Intel Corporation

Buy Now Datasheet

5962-8606306XA QP Semiconductor

Buy Now
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTEL CORP QP SEMICONDUCTOR INC
Part Package Code DIP
Package Description WINDOWED, CERDIP-28 DIP,
Pin Count 28
Reach Compliance Code unknown unknown
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.61 8542.32.00.61
Access Time-Max 120 ns 120 ns
I/O Type COMMON
JESD-30 Code R-GDIP-T28 R-GDIP-T28
JESD-609 Code e0 e0
Length 37.15 mm 37.215 mm
Memory Density 262144 bit 262144 bit
Memory IC Type UVPROM UVPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 32KX8 32KX8
Output Characteristics 3-STATE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code WDIP DIP
Package Equivalence Code DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE, WINDOW IN-LINE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 12.75 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.72 mm 5.72 mm
Standby Current-Max 0.0001 A
Supply Current-Max 0.03 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
Base Number Matches 1 7

Compare TD27C256-120V10 with alternatives

Compare 5962-8606306XA with alternatives