TD100-048-05C
vs
V48SH05020NNFA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
POWERCUBE
DELTA ELECTRONICS INC
Package Description
,
1/16 BRICK PACKAGE-8
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Nom
48 V
48 V
JESD-30 Code
R-XDMA-P9
R-XDMA-P8
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
9
8
Operating Temperature-Max
100 °C
54 °C
Operating Temperature-Min
-20 °C
Output Voltage-Max
5.5 V
5.5 V
Output Voltage-Min
3.25 V
4 V
Output Voltage-Nom
5 V
5 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DMA
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
OTHER
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
DUAL
DUAL
Total Power Output-Max
100 W
100 W
Trim/Adjustable Output
YES
YES
Base Number Matches
1
1
Rohs Code
Yes
Input Voltage-Max
75 V
Input Voltage-Min
36 V
Length
33 mm
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
9.5 mm
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
22.8 mm
Compare TD100-048-05C with alternatives
Compare V48SH05020NNFA with alternatives