TD05RLXY10VB1800MK20F50H18 vs 10MV1800CXS+T feature comparison

TD05RLXY10VB1800MK20F50H18 Chemi-Con

Buy Now Datasheet

10MV1800CXS+T SUN Electronic Industries Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NIPPON CHEMI-CON CORP SUN ELECTRONIC INDUSTRIES CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature SOLVENT PROOF
Capacitance 1800 µF 1800 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.18 mA 0.18 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method BULK, TR TAPE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 804 mA 1400 mA
Surface Mount NO NO
Tan Delta 0.21 0.21
Terminal Shape WIRE WIRE
Base Number Matches 1 1
ESR 49 mΩ

Compare TD05RLXY10VB1800MK20F50H18 with alternatives

Compare 10MV1800CXS+T with alternatives