TD04RSRG25VB330MJ09F50H18
vs
UFW1E331MPA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
NIPPON CHEMI-CON CORP
NICHICON CORP
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Capacitance
330 µF
330 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Leakage Current
0.0825 mA
0.2475 mA
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Packing Method
TAPE
TR
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
25 V
25 V
Ripple Current
380 mA
420 mA
Surface Mount
NO
NO
Tan Delta
0.16
0.16
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Rohs Code
No
HTS Code
8532.22.00
JESD-609 Code
e0
Manufacturer Series
FW
Terminal Finish
Tin/Lead (Sn/Pb)
Compare TD04RSRG25VB330MJ09F50H18 with alternatives
Compare UFW1E331MPA with alternatives