TD04RKME25VB1000MF25
vs
ESXE250ELL102MK25S
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NIPPON CHEMI-CON CORP
NIPPON CHEMI-CON CORP
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Category CO2 Kg
3.5
3.5
Compliance Temperature Grade
Industrial: -55C to +105C
Industrial: -55C to +105C
Capacitance
1000 µF
1000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
0.232 mΩ
Leakage Current
0.75 mA
0.75 mA
Manufacturer Series
KME
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Packing Method
TAPE
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
25 V
25 V
Ripple Current
770 mA
1060 mA
Surface Mount
NO
NO
Tan Delta
0.14
0.14
Terminal Shape
WIRE
WIRE
Base Number Matches
1
2
Rohs Code
Yes
EU RoHS Version
RoHS 2 (2011/65/EU)
Diameter
12.5 mm
JESD-609 Code
e3
Length
25 mm
Package Style
Radial
Terminal Finish
Tin (Sn)
Compare TD04RKME25VB1000MF25 with alternatives
Compare ESXE250ELL102MK25S with alternatives