TD03RSME35VB1000MF50H18 vs UVK1V102MHT feature comparison

TD03RSME35VB1000MF50H18 Chemi-Con

Buy Now Datasheet

UVK1V102MHT Nichicon Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIPPON CHEMI-CON CORP NICHICON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 199 mΩ
Leakage Current 1.05 mA 1.05 mA
Manufacturer Series SME VK
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method TAPE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 1300 mA 1150 mA
Surface Mount NO NO
Tan Delta 0.12 0.14
Terminal Shape WIRE WIRE
Base Number Matches 1 1
HTS Code 8532.22.00
JESD-609 Code e3
Terminal Finish MATTE TIN OVER COPPER

Compare TD03RSME35VB1000MF50H18 with alternatives

Compare UVK1V102MHT with alternatives