TD-109-G-A-1 vs M80-5021842P feature comparison

TD-109-G-A-1 Samtec Inc

Buy Now Datasheet

M80-5021842P Harwin

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMTEC INC HARWIN PLC
Package Description ROHS COMPLIANT LEAD FREE
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.2 inch 0.238 inch
Body Length 0.9 inch 1.102 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (20) OVER NICKEL (50) NOT SPECIFIED
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier TIN OVER NICKEL
Contact Gender MALE MALE
Contact Material BRASS NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYPHENYLENE SULFIDE
JESD-609 Code e4 e3
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.079 inch
Mating Contact Row Spacing 0.1 inch 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 120 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 5.2578 mm
Plating Thickness 20u inch 30u inch
Reference Standard UL UL
Terminal Length 0.21 inch
Terminal Pitch 2.54 mm 2 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 18 18
Base Number Matches 1 1
Samacsys Manufacturer Harwin
Board Mounting Option HOLE .086-.098
Body Depth 0.228 inch
Body/Shell Style RECEPTACLE
Contact Resistance 25 mΩ
Durability 500 Cycles
Insulation Resistance 100000000 Ω
Mounting Option 1 LOCKING
Mounting Option 2 JACKSCREW
Polarization Key POLARIZED HOUSING

Compare TD-109-G-A-1 with alternatives

Compare M80-5021842P with alternatives