TCZL7V5C.TR vs TCZL7V5C.TB feature comparison

TCZL7V5C.TR Tak Cheong Electronics (Holdings) Co Ltd

Buy Now Datasheet

TCZL7V5C.TB Tak Cheong Electronics (Holdings) Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TAK CHEONG ELECTRONICS HOLDINGS CO LTD TAK CHEONG ELECTRONICS HOLDINGS CO LTD
Part Package Code DO-35 DO-35
Package Description O-LALF-W2 O-LALF-W2
Pin Count 2 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 14 Ω 14 Ω
JEDEC-95 Code DO-35 DO-35
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 7.5 V 7.5 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 1 1

Compare TCZL7V5C.TR with alternatives

Compare TCZL7V5C.TB with alternatives