TCTOA0J107M8R-ZS1 vs TCJA107M006R0150E feature comparison

TCTOA0J107M8R-ZS1 Kyocera AVX Components

Buy Now Datasheet

TCJA107M006R0150E Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KYOCERA AVX COMPONENTS CORP AVX CORP
Package Description CHIP , 1206
Reach Compliance Code compliant compliant
Additional Feature ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100 KHZ AND 45CEL ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 100 µF 100 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (SOLID POLYMER) TANTALUM (SOLID POLYMER)
ESR 45 mΩ 150 mΩ
Height 1.6 mm 1.6 mm
Leakage Current 0.063 mA 0.06 mA
Length 3.2 mm 3.2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 7 INCH TR, PLASTIC, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 1500 mA 400 mA
Size Code 1206 1206
Surface Mount YES YES
Tan Delta 0.15 0.1
Terminal Shape WRAPAROUND J BEND
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8532.21.00.50
Factory Lead Time 23 Weeks
Samacsys Manufacturer Kyocera AVX
JESD-609 Code e3
Terminal Finish MATTE TIN OVER NICKEL

Compare TCTOA0J107M8R-ZS1 with alternatives

Compare TCJA107M006R0150E with alternatives