TCSVS1A476MBCL vs SHJB4710M feature comparison

TCSVS1A476MBCL Samsung Electro-Mechanics

Buy Now Datasheet

SHJB4710M Dubilier

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SAMSUNG ELECTRO-MECHANICS DUBILIER
Package Description , 1411 , 1411
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50
Capacitance 47 µF 47 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Height 1.9 mm 1.9 mm
Leakage Current 0.0047 mA
Length 3.5 mm 3.5 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, 13 INCH Tape, Embossed/Plastic
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Size Code 1411 1411
Surface Mount YES
Terminal Shape J BEND
Width 2.8 mm 2.8 mm
Base Number Matches 1 1
Rohs Code Yes
ESR 1000 mΩ

Compare TCSVS1A476MBCL with alternatives

Compare SHJB4710M with alternatives