TCSVN0G226MCAR vs T495C226M004ZTA2K47280 feature comparison

TCSVN0G226MCAR Samsung Electro-Mechanics

Buy Now Datasheet

T495C226M004ZTA2K47280 KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SAMSUNG ELECTRO-MECHANICS KEMET ELECTRONICS CORP
Package Description , 2412 , 2412
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 22 µF 22 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Height 2.5 mm
Leakage Current 0.00088 mA 0.0009 mA
Length 6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, 7 INCH TR, 13 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 4 V 4 V
Size Code 2412 2412
Surface Mount YES YES
Terminal Shape J BEND J BEND
Width 3.2 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e3
Manufacturer Series B45196L0226M306
Ripple Current 99.5 mA
Tan Delta 0.06
Terminal Finish Matte Tin (Sn)

Compare TCSVN0G226MCAR with alternatives

Compare T495C226M004ZTA2K47280 with alternatives