TCSVN0G226MCAL vs B45196-E226-M306 feature comparison

TCSVN0G226MCAL Samsung Electro-Mechanics

Buy Now Datasheet

B45196-E226-M306 TDK Epcos

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SAMSUNG ELECTRO-MECHANICS EPCOS AG
Package Description , 2412 , 2412
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50
Capacitance 22 µF 22 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Height 2.5 mm 2.5 mm
Leakage Current 0.00088 mA
Length 6 mm 6 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, 7 INCH Blister Pack
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 4 V 4 V
Size Code 2412 2412
Surface Mount YES
Terminal Shape J BEND
Width 3.2 mm 3.2 mm
Base Number Matches 1 2
Rohs Code Yes
Series B45196(E,4V,M)

Compare TCSVN0G226MCAL with alternatives

Compare B45196-E226-M306 with alternatives