TCSMAJ51CA vs P4SMAJ51CA-AU_R1_000A1 feature comparison

TCSMAJ51CA Tak Cheong Electronics (Holdings) Co Ltd

Buy Now Datasheet

P4SMAJ51CA-AU_R1_000A1 PanJit Semiconductor

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TAK CHEONG ELECTRONICS HOLDINGS CO LTD PAN JIT INTERNATIONAL INC
Part Package Code DO-214AC
Package Description R-PDSO-C2 R-PDSO-C2
Pin Count 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 62.7 V 62.7 V
Breakdown Voltage-Min 56.7 V 56.7 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 400 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity BIDIRECTIONAL BIDIRECTIONAL
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 51 V 51 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 1 1
Breakdown Voltage-Nom 59.7 V
Clamping Voltage-Max 82.4 V
Reference Standard AEC-Q101; IEC-61000-4-2; TS 16949

Compare TCSMAJ51CA with alternatives

Compare P4SMAJ51CA-AU_R1_000A1 with alternatives