TCSD-16-01-F vs DML-06-A-H-T-SMT feature comparison

TCSD-16-01-F Samtec Inc

Buy Now Datasheet

DML-06-A-H-T-SMT Adam Technologies Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SAMTEC INC ADAM TECHNOLOGIES INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer SAMTEC
Body Breadth 0.157 inch 0.344 inch
Body Depth 0.125 inch 0.606 inch
Body Length 1.421 inch 1.207 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating GOLD FLASH SN ON CU
Contact Finish Termination GOLD FLASH TIN OVER COPPER
Contact Gender FEMALE FEMALE
Contact Material BERYLLIUM COPPER BRASS
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO
Filter Feature NO NO
IEC Conformance NO
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYESTER LIQUID CRYSTAL POLYMER
JESD-609 Code e4
MIL Conformance NO
Mating Contact Pitch 0.079 inch
Mating Contact Row Spacing 0.079 inch
Mixed Contacts NO YES
Mounting Option 1 LOCKING FRICTION RAMP
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -25 °C
Option GENERAL PURPOSE
Plating Thickness FLASH inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 2.8 A
Reference Standard UL UL, CSA
Termination Type IDC SURFACE MOUNT
Total Number of Contacts 32 6
Wire Size-Max 28 AWG
Wire Size-Min 28 AWG
Base Number Matches 1 1
Board Mounting Option SPLIT BOARD LOCK
Contact Arrangement S0P6
Contact Resistance 10 mΩ
Dielectric Withstanding Voltage 1500VAC V
Insulation Resistance 1000000000 Ω
Mounting Option 2 LOCKING
Mounting Style RIGHT ANGLE

Compare TCSD-16-01-F with alternatives

Compare DML-06-A-H-T-SMT with alternatives