TCSD-10-S-16.50-01-F-N Samtec IncBuy Now Datasheet |
65484-036 Amphenol FCiBuy Now Datasheet |
Rohs Code | Yes | |
---|---|---|
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | SAMTEC INC | FCI |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8536.69.40.40 | 8536.69.40.40 |
Connector Type | BOARD CONNECTOR | BOARD CONNECTOR |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | Matte Tin (Sn) | GOLD (50) OVER NICKEL |
Contact Gender | FEMALE | FEMALE |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | NO |
Filter Feature | NO | NO |
IEC Conformance | NO | NO |
JESD-609 Code | e3 | e4 |
MIL Conformance | NO | NO |
Mixed Contacts | NO | NO |
Mounting Type | CABLE | CABLE |
Number Of Connectors | ONE | ONE |
Number of Rows Loaded | 2 | 2 |
Option | GENERAL PURPOSE | GENERAL PURPOSE |
Termination Type | IDC | IDC |
Total Number of Contacts | 20 | 20 |
Base Number Matches | 1 | 1 |
Additional Feature | LATCHED | |
UL Flammability Code | 94V-0 | |