TCSD-10-S-03.00-01-L-N vs 55-123-020A-MIL feature comparison

TCSD-10-S-03.00-01-L-N Samtec Inc

Buy Now Datasheet

55-123-020A-MIL Cristek Interconnects Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC CRISTEK INTERCONNECTS INC
Package Description LEAD FREE
Reach Compliance Code compliant compliant
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (15) NOT SPECIFIED
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3
MIL Conformance NO YES
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type IDC SOLDER
Total Number of Contacts 20 20
Base Number Matches 1 1
Mounting Style STRAIGHT
Terminal Pitch 2.54 mm

Compare TCSD-10-S-03.00-01-L-N with alternatives

Compare 55-123-020A-MIL with alternatives