TCSD-07-S-18.00-01 vs 1-164925-4 feature comparison

TCSD-07-S-18.00-01 Samtec Inc

Buy Now Datasheet

1-164925-4 TE Connectivity

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMTEC INC TYCO ELECTRONICS AMP
Package Description LEAD FREE
Reach Compliance Code compliant unknown
Samacsys Manufacturer SAMTEC
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (30)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type IDC IDC
Total Number of Contacts 14 14
Base Number Matches 4 1
Additional Feature AMP-LATCH
Body/Shell Style RECEPTACLE
UL Flammability Code 94V-0

Compare TCSD-07-S-18.00-01 with alternatives

Compare 1-164925-4 with alternatives