TCSD-07-S-04.00-01-F-N vs 60029-507LF feature comparison

TCSD-07-S-04.00-01-F-N Samtec Inc

Buy Now Datasheet

60029-507LF Amphenol Communications Solutions

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC AMPHENOL ICC
Package Description LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8544.42 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD FLASH (3)
Contact Finish Termination TIN OVER NICKEL
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type IDC SOLDER
Total Number of Contacts 14 14
Base Number Matches 2 1
Mounting Style RIGHT ANGLE
Terminal Pitch 2.54 mm
UL Flammability Code 94V-0

Compare TCSD-07-S-04.00-01-F-N with alternatives

Compare 60029-507LF with alternatives