TCSD-06-S-04.20-01-F-N vs TCSD-06-S-06.00-01-N-SR feature comparison

TCSD-06-S-04.20-01-F-N Samtec Inc

Buy Now Datasheet

TCSD-06-S-06.00-01-N-SR Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8544.42 8544.42
Body Breadth 0.158 inch 0.158 inch
Body Depth 0.2 inch 0.2 inch
Body Length 0.631 inch 0.631 inch
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier TIN OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Pattern STAGGERED STAGGERED
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK BLACK
Insulator Material POLYBUTYLENE TEREPHTHALATE POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Contact Pitch 0.079 inch 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Option WITH CABLE ASSEMBLY WITH CABLE ASSEMBLY
Plating Thickness FLASH inch 30u inch
Rated Current (Signal) 2.8 A 2.8 A
Reference Standard UL UL
Termination Type IDC IDC
Total Number of Contacts 12 12
Wire Size-Max 28 AWG 28 AWG
Base Number Matches 1 1

Compare TCSD-06-S-04.20-01-F-N with alternatives

Compare TCSD-06-S-06.00-01-N-SR with alternatives