TCSD-03-S-13.00-01-F vs FFSD-03-S-11.80-01 feature comparison

TCSD-03-S-13.00-01-F Samtec Inc

Buy Now Datasheet

FFSD-03-S-11.80-01 Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Package Description LEAD FREE
Reach Compliance Code compliant compliant
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD FLASH (3) GOLD (10) OVER NICKEL (50)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type IDC IDC
Total Number of Contacts 6 6
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8544.42
Contact Material BERYLLIUM COPPER

Compare TCSD-03-S-13.00-01-F with alternatives

Compare FFSD-03-S-11.80-01 with alternatives