TCSCS1D107KDAR
vs
T495D107K020AHE200
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
SAMSUNG ELECTRO-MECHANICS
|
KEMET ELECTRONICS CORP
|
Package Description |
, 2917
|
, 2917
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.21.00.50
|
8532.21.00.50
|
Capacitance |
100 µF
|
100 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (DRY/SOLID)
|
ESR |
900 mΩ
|
200 mΩ
|
Height |
2.8 mm
|
2.8 mm
|
JESD-609 Code |
e3
|
e0
|
Leakage Current |
0.02 mA
|
0.02 mA
|
Length |
7.3 mm
|
7.3 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR, EMBOSSED PLASTIC, 7 INCH
|
TR, Embossed Plastic, 7 Inch
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
20 V
|
20 V
|
Size Code |
2917
|
2917
|
Surface Mount |
YES
|
YES
|
Tan Delta |
0.08
|
0.06
|
Terminal Finish |
Matte Tin (Sn)
|
Tin/Lead (Sn90Pb10)
|
Terminal Shape |
WRAPAROUND
|
J BEND
|
Width |
4.3 mm
|
4.3 mm
|
Base Number Matches |
1
|
2
|
Additional Feature |
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Ripple Current |
|
346 mA
|
|
|
|
Compare TCSCS1D107KDAR with alternatives
Compare T495D107K020AHE200 with alternatives