TCSCS0J337MEB vs T495X337M006AS feature comparison

TCSCS0J337MEB Samsung Electro-Mechanics

Buy Now Datasheet

T495X337M006AS Cornell Dubilier Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMSUNG ELECTRO-MECHANICS CORNELL DUBILIER ELECTRONICS INC
Package Description , 2917 , 2917
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 330 µF 330 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Height 2.8 mm
Leakage Current 0.02079 mA 0.0198 mA
Length 7.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT
Packing Method BULK TR, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Size Code 2917 2917
Surface Mount YES YES
Terminal Shape J BEND J BEND
Width 4.3 mm
Base Number Matches 1 2
Pbfree Code No
Rohs Code No
JESD-609 Code e0
Manufacturer Series T495
Ripple Current 1300 mA
Tan Delta 0.08
Terminal Finish Tin/Lead (Sn/Pb)

Compare TCSCS0J337MEB with alternatives

Compare T495X337M006AS with alternatives