TCSCS0G477KDAL vs T540D477K004BH87107610 feature comparison

TCSCS0G477KDAL Samsung Electro-Mechanics

Buy Now Datasheet

T540D477K004BH87107610 KEMET Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SAMSUNG ELECTRO-MECHANICS KEMET ELECTRONICS CORP
Package Description , 2917 ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 470 µF 470 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 600 mΩ 40 mΩ
Height 2.8 mm 2.8 mm
Leakage Current 0.0188 mA 0.188 mA
Length 7.3 mm 7.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 4 V 4 V
Size Code 2917 2917
Surface Mount YES YES
Terminal Shape WRAPAROUND J BEND
Width 4.3 mm 4.3 mm
Base Number Matches 1 1
Pbfree Code No
JESD-609 Code e0
Ripple Current 593 mA
Tan Delta 0.1
Terminal Finish Tin/Lead (Sn/Pb)

Compare TCSCS0G477KDAL with alternatives

Compare T540D477K004BH87107610 with alternatives