TCSCE1C476MCAR0350 vs T495C476M016AME3507280 feature comparison

TCSCE1C476MCAR0350 Samsung Electro-Mechanics

Buy Now Datasheet

T495C476M016AME3507280 KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SAMSUNG ELECTRO-MECHANICS KEMET ELECTRONICS CORP
Package Description , 2413 , 2413
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 47 µF 47 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 350 mΩ 350 mΩ
Height 2.5 mm 2.5 mm
Leakage Current 0.0075 mA 0.0075 mA
Length 6 mm 6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH TR, Embossed Plastic, 13 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Size Code 2413 2312
Surface Mount YES YES
Tan Delta 0.08 0.06
Terminal Shape WRAPAROUND J BEND
Width 3.2 mm 3.2 mm
Base Number Matches 1 1
Additional Feature RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ
JESD-609 Code e0
Ripple Current 89.6 mA
Terminal Finish TIN LEAD

Compare TCSCE1C476MCAR0350 with alternatives

Compare T495C476M016AME3507280 with alternatives