TCSCE1A476MCAL Samsung Electro-MechanicsBuy Now Datasheet |
T493C476M010CT642B7640 KEMET CorporationBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Obsolete | Active |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | KEMET ELECTRONICS CORP |
Package Description | , 2412 | , 2412 |
Reach Compliance Code | unknown | compliant |
ECCN Code | EAR99 | EAR99 |
Capacitance | 47 µF | 47 µF |
Capacitor Type | TANTALUM CAPACITOR | TANTALUM CAPACITOR |
Dielectric Material | TANTALUM (DRY/SOLID) | TANTALUM (DRY/SOLID) |
Height | 2.5 mm | 2.5 mm |
JESD-609 Code | e3 | e3 |
Length | 6 mm | 6 mm |
Negative Tolerance | 20% | 20% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 125 °C | 125 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Style | SMT | SMT |
Packing Method | TR, 7 Inch | Bulk |
Polarity | POLARIZED | POLARIZED |
Positive Tolerance | 20% | 20% |
Rated (DC) Voltage (URdc) | 10 V | 10 V |
Size Code | 2412 | 2412 |
Terminal Finish | Matte Tin (Sn) | Matte Tin (Sn) - with Nickel (Ni) barrier |
Width | 3.2 mm | 3.2 mm |
Base Number Matches | 1 | 1 |
HTS Code | 8532.21.00.50 | |
Additional Feature | MIL-PRF-55365 | |
ESR | 300 mΩ | |
Mounting Feature | SURFACE MOUNT | |
Surface Mount | YES | |
Terminal Shape | J BEND | |