TCSCE0J336KBAR0600 vs TBJB336K006RALZ0824 feature comparison

TCSCE0J336KBAR0600 Samsung Electro-Mechanics

Buy Now Datasheet

TBJB336K006RALZ0824 Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SAMSUNG ELECTRO-MECHANICS AVX CORP
Package Description , 1411 , 1411
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 33 µF 33 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 600 mΩ 1740 mΩ
Height 1.9 mm 1.9 mm
Length 3.5 mm 3.5 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, Embossed, 7 Inch Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Size Code 1411 1411
Width 2.8 mm 2.8 mm
Base Number Matches 1 1
HTS Code 8532.21.00.50
Mounting Feature SURFACE MOUNT
Surface Mount YES
Terminal Shape J BEND

Compare TCSCE0J336KBAR0600 with alternatives

Compare TBJB336K006RALZ0824 with alternatives