TCS476M06D712 vs TBJD476M006CFLB0823 feature comparison

TCS476M06D712 Cornell Dubilier Electronics Inc

Buy Now Datasheet

TBJD476M006CFLB0823 Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC AVX CORP
Package Description , 2917 , 2917
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Capacitance 47 µF 47 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Height 2.8 mm 2.8 mm
Length 7.3 mm 7.3 mm
Manufacturer Series TCS(MTOL,6V)
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 7 Inch Waffle Pack
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6 V 6 V
Series TCS(M TOL,6V)
Size Code 2917 2917
Width 4.3 mm 4.3 mm
Base Number Matches 1 1
Rohs Code No
HTS Code 8532.21.00.50
ESR 1100 mΩ
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Reference Standard MIL-PRF-55365/8
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb) - hot dipped
Terminal Shape J BEND

Compare TCS476M06D712 with alternatives

Compare TBJD476M006CFLB0823 with alternatives