TCRT5000 vs TCRT5000 feature comparison

TCRT5000 Vishay Semiconductors

Buy Now Datasheet

TCRT5000 Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY TELEFUNKEN VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown compliant
Samacsys Manufacturer Vishay Vishay
Additional Feature 0.40V VCE, 10NA DARK CURRENT
Body Breadth 5.8 mm 5.8 mm
Body Height 7 mm 7 mm
Body Length or Diameter 10.2 mm 10.2 mm
Measurement Range-Max (mm) 12 mm 15 mm
Measurement Range-Min (mm) 12 mm 0.2 mm
Mounting Feature THROUGH HOLE MOUNT PANEL MOUNT
Operating Current-Max 60 mA 60 mA
Output Range 0.50-2.10mA 0.50-2.10mA
Output Type ANALOG CURRENT ANALOG CURRENT
Package Shape/Style RECTANGULAR RECTANGULAR
Sensors/Transducers Type LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE
Supply Voltage-Max 1.5 V 1.5 V
Supply Voltage-Min 1.25 V 1.25 V
Surface Mount NO NO
Termination Type SOLDER SOLDER
Base Number Matches 2 2
Rohs Code Yes
Package Description 10.2 X 5.80 MM, 7 MM HEIGHT, ROHS COMPLIANT-4
Factory Lead Time 6 Weeks, 3 Days
JESD-609 Code e2
Number of Channels 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Output Circuit Type Transistor
Terminal Finish TIN SILVER
VCEsat-Max 0.4 V