TCRT1000
vs
TLP908
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
TEMIC SEMICONDUCTORS
|
MARKTECH OPTOELECTRONICS
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
0.30V VCE, 200NA DARK CURRENT
|
|
Body Breadth |
2.5 mm
|
|
Body Height |
4 mm
|
|
Body Length or Diameter |
7 mm
|
|
Measurement Range-Max (mm) |
1 mm
|
|
Measurement Range-Min (mm) |
1 mm
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
SURFACE MOUNT
|
Operating Current-Max |
60 mA
|
50 mA
|
Output Range |
0.30-0.50mA
|
|
Output Type |
ANALOG CURRENT
|
|
Package Shape/Style |
RECTANGULAR
|
|
Sensors/Transducers Type |
LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE
|
|
Supply Voltage-Max |
1.6 V
|
|
Supply Voltage-Min |
1.25 V
|
|
Surface Mount |
NO
|
YES
|
Termination Type |
SOLDER
|
|
Base Number Matches |
5
|
2
|
Rohs Code |
|
No
|
JESD-609 Code |
|
e0
|
Number of Channels |
|
1
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-25 °C
|
Output Circuit Type |
|
Transistor
|
Output Current-Max |
|
0.75 mA
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
VCEsat-Max |
|
0.4 V
|
|
|
|