TCR22-4RP
vs
P0111DN
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
TECCOR ELECTRONICS INC
|
STMICROELECTRONICS
|
Package Description |
CYLINDRICAL, O-PBCY-T3
|
SMALL OUTLINE, R-PDSO-G4
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Configuration |
SINGLE
|
SINGLE
|
DC Gate Trigger Current-Max |
0.2 mA
|
0.025 mA
|
JEDEC-95 Code |
TO-92
|
|
JESD-30 Code |
O-PBCY-T3
|
R-PDSO-G4
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
4
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
CYLINDRICAL
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RMS On-state Current-Max |
1.5 A
|
0.8 A
|
Repetitive Peak Off-state Voltage |
200 V
|
400 V
|
Repetitive Peak Reverse Voltage |
200 V
|
400 V
|
Surface Mount |
NO
|
YES
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Position |
BOTTOM
|
DUAL
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
1
|
3
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Pin Count |
|
4
|
Additional Feature |
|
SENSITIVE GATE
|
Case Connection |
|
ANODE
|
Circuit Commutated Turn-off Time-Nom |
|
200 µs
|
Critical Rate of Rise of Off-State Voltage-Min |
|
25 V/us
|
DC Gate Trigger Voltage-Max |
|
0.8 V
|
Holding Current-Max |
|
5 mA
|
JESD-609 Code |
|
e3
|
Leakage Current-Max |
|
0.001 mA
|
Moisture Sensitivity Level |
|
1
|
Non-Repetitive Pk On-state Cur |
|
8 A
|
On-state Current-Max |
|
500 A
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare TCR22-4RP with alternatives
Compare P0111DN with alternatives