TCR22-4AP vs 2N886 feature comparison

TCR22-4AP Littelfuse Inc

Buy Now Datasheet

2N886 Semicoa Semiconductors

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LITTELFUSE INC SEMICOA CORP
Package Description CYLINDRICAL, O-PBCY-T3 TO-18, 3 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 0.2 mA 0.02 mA
JEDEC-95 Code TO-92 TO-18
JESD-30 Code O-PBCY-T3 O-MBCY-W3
JESD-609 Code e3 e0
Moisture Sensitivity Level 2
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 100 °C
Operating Temperature-Min -40 °C -60 °C
Package Body Material PLASTIC/EPOXY METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 1.5 A 0.55 A
Repetitive Peak Off-state Voltage 200 V 60 V
Repetitive Peak Reverse Voltage 200 V
Surface Mount NO NO
Terminal Finish MATTE TIN TIN LEAD
Terminal Form THROUGH-HOLE WIRE
Terminal Position BOTTOM BOTTOM
Trigger Device Type SCR SCR
Base Number Matches 1 1
Pbfree Code No
Part Package Code BCY
Pin Count 3
DC Gate Trigger Voltage-Max 0.6 V
Holding Current-Max 1 mA
Leakage Current-Max 0.02 mA
Non-Repetitive Pk On-state Cur 20 A
On-state Current-Max 350 A

Compare TCR22-4AP with alternatives

Compare 2N886 with alternatives