TCR22-2 vs EC113C3 feature comparison

TCR22-2 Teccor

Buy Now Datasheet

EC113C3 Littelfuse Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TECCOR ELECTRONICS INC LITTELFUSE INC
Part Package Code TO-92
Package Description CYLINDRICAL, O-PBCY-T3 ,
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80
Additional Feature SENSITIVE GATE
Circuit Commutated Turn-off Time-Nom 50 µs
Configuration SINGLE
Critical Rate of Rise of Off-State Voltage-Min 75 V/us 40 V/us
DC Gate Trigger Current-Max 0.2 mA 0.5 mA
DC Gate Trigger Voltage-Max 0.8 V 0.8 V
Holding Current-Max 5 mA 15 mA
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3
JESD-609 Code e0
Leakage Current-Max 0.001 mA 0.002 mA
Non-Repetitive Pk On-state Cur 20 A 20 A
Number of Elements 1
Number of Terminals 3
On-state Current-Max 1500 A 800 A
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -40 °C -60 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
RMS On-state Current-Max 1.5 A
Repetitive Peak Off-state Leakage Current-Max 1 µA
Repetitive Peak Off-state Voltage 50 V 300 V
Repetitive Peak Reverse Voltage 50 V
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Trigger Device Type SCR SCR
Base Number Matches 2 2
On-State Voltage-Max 1.7 V

Compare TCR22-2 with alternatives