TCN75-5.0MUA713
vs
TMP06ART-500RL7
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
TELCOM SEMICONDUCTOR INC
|
ROCHESTER ELECTRONICS INC
|
Reach Compliance Code |
unknown
|
unknown
|
Sensors/Transducers Type |
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
|
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Accuracy-Max (Cel) |
|
2 Cel
|
Body Breadth |
|
1.6 mm
|
Body Height |
|
1.15 mm
|
Body Length or Diameter |
|
2.9 mm
|
Housing |
|
PLASTIC
|
JESD-609 Code |
|
e0
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Bits |
|
12
|
Operating Current-Max |
|
0.65 mA
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Interface Type |
|
1-WIRE INTERFACE
|
Package Shape/Style |
|
RECTANGULAR
|
Supply Voltage-Max |
|
5.5 V
|
Supply Voltage-Min |
|
3 V
|
Surface Mount |
|
YES
|
Terminal Finish |
|
TIN LEAD
|
Termination Type |
|
SOLDER
|
|
|
|