TCN30JWR180NF20%63VS
vs
TCN30JWR180NF20%63VBR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
EXXELIA GROUP
EXXELIA GROUP
Package Description
, 3010
, 3010
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.18 µF
0.18 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
8.5 mm
8.5 mm
Length
7.5 mm
7.5 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
63 V
63 V
Size Code
3010
3010
Surface Mount
NO
NO
Temperature Characteristics Code
2C1
2C1
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Pitch
5.08 mm
5.08 mm
Terminal Shape
WIRE
WIRE
Width
2.5 mm
2.5 mm
Base Number Matches
1
1
Compare TCN30JWR180NF20%63VS with alternatives
Compare TCN30JWR180NF20%63VBR with alternatives