TCN30JR820NF10%63VBP
vs
TCN30JR820NF10%63VBS
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EXXELIA GROUP
|
EXXELIA GROUP
|
Package Description |
, 3010
|
, 3010
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
0.82 µF
|
0.82 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
8.5 mm
|
8.5 mm
|
Length |
7.5 mm
|
7.5 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Radial
|
Radial
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
63 V
|
63 V
|
Size Code |
3010
|
3010
|
Surface Mount |
NO
|
NO
|
Temperature Characteristics Code |
2C1
|
2C1
|
Temperature Coefficient |
15% ppm/°C
|
15% ppm/°C
|
Terminal Pitch |
5.08 mm
|
5.08 mm
|
Terminal Shape |
WIRE
|
WIRE
|
Width |
2.5 mm
|
2.5 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare TCN30JR820NF10%63VBP with alternatives
Compare TCN30JR820NF10%63VBS with alternatives