TCN30JF180NF20%63VCECC+ vs TCN30JWR180NF20%63VS feature comparison

TCN30JF180NF20%63VCECC+ EXXELIA Group

Buy Now Datasheet

TCN30JWR180NF20%63VS EXXELIA Group

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EXXELIA GROUP EXXELIA GROUP
Package Description , 3010 , 3010
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.18 µF 0.18 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 8.5 mm 8.5 mm
Length 7.5 mm 7.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Size Code 3010 3010
Surface Mount NO NO
Temperature Characteristics Code 2C1 2C1
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Pitch 5.08 mm 5.08 mm
Terminal Shape WIRE WIRE
Width 2.5 mm 2.5 mm
Base Number Matches 1 1

Compare TCN30JF180NF20%63VCECC+ with alternatives

Compare TCN30JWR180NF20%63VS with alternatives